396-012-558-608

Heilind Number:EDA396-012-558-608
Manufacturer:EDAC
Manufacturer Number:396-012-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-558-608

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. With a single row design and a pitch of .125 inches, it offers seamless integration into your circuit boards, boasting a high amperage of 3A for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. Featuring 12 positions, it accommodates multiple connections with ease. The right angle mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.