396-012-558-658

Heilind Number:EDA396-012-558-658
Manufacturer:EDAC
Manufacturer Number:396-012-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-558-658

Detailed Description

Enhance connectivity within electronic systems with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector ensures optimal signal transmission with its 12 positions and 1-row configuration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting reliability even in challenging environments. The black color and right-angle mount orientation offer versatility in installation. With a pitch of .125 inches and row spacing of .2 inches, it allows for precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Elevate your design with this essential component for seamless board-to-board connections.