396-012-558-678

Heilind Number:EDA396-012-558-678
Manufacturer:EDAC
Manufacturer Number:396-012-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-558-678

Detailed Description

Upgrade your connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a robust amperage of 3 A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and conductivity. With a single row and 12 positions, it offers ample space for efficient PCB connections. The right-angle mount orientation and .125-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees performance in any environment. Perfect for high-speed data transfer and power supply applications, this connector is a must-have in your electronic arsenal.