396-012-558-802

Heilind Number:EDA396-012-558-802
Manufacturer:EDAC
Manufacturer Number:396-012-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-558-802

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe operation. With two rows of copper alloy contacts, it offers a reliable amperage of 3 A, perfect for seamless power transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the 12 positions allow for versatile connectivity. Its right angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your PCB connections with this essential component.