396-012-558-803

Heilind Number:EDA396-012-558-803
Manufacturer:EDAC
Manufacturer Number:396-012-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-558-803

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a dual-row layout and 12 positions, it offers ample room for secure PCB connections. The Copper Alloy contact material ensures reliable conductivity, while the 3 A amperage rating supports efficient power transfer. Perfect for space-conscious designs, its right-angle mount orientation and slim pitch of .125 in streamline assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications in the electronics industry. Upgrade your connectivity game with this essential component.