396-012-558-804

Heilind Number:EDA396-012-558-804
Manufacturer:EDAC
Manufacturer Number:396-012-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-558-804

Detailed Description

Discover the perfect solution for seamless board-to-board connections with this advanced Card Edge Connector. Crafted with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With two rows and 12 positions, it offers ample connectivity options, while the copper alloy contacts guarantee optimal signal transmission. The right-angle mount orientation and compact .125-inch pitch make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly projects. Trust in its quality and efficiency for seamless electrical connections.