396-012-558-807

Heilind Number:EDA396-012-558-807
Manufacturer:EDAC
Manufacturer Number:396-012-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-558-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black. With a right-angle mount orientation, it seamlessly fits into your setup for efficient board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the 3 A amperage and wide operating temperature range of -40 to 105 °C guarantee stability in diverse environments. Boasting two rows of 12 positions each, with a pitch of .125 inches and row spacing of .2 inches, this connector offers precise and secure interfacing for your electronic components. Explore the possibilities with this essential connector for your projects.