396-012-558-808

Heilind Number:EDA396-012-558-808
Manufacturer:EDAC
Manufacturer Number:396-012-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-558-808

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable component designed for seamless integration. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only ensures durability but also adds a touch of sophistication to your setup. With a current rating of 3 A, this connector guarantees efficient power transfer. Featuring two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, it offers precise and secure connectivity. The 12 positions available allow for versatile use in various applications. Its right-angle mount orientation further enhances space efficiency, while the wide operating temperature range of -40 to 105 °C ensures reliable performance even in harsh conditions.Upgrade your PCB setup with this essential connector.