396-012-558-812

Heilind Number:EDA396-012-558-812
Manufacturer:EDAC
Manufacturer Number:396-012-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-558-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3A amperage rating, it ensures reliable power transmission. Its Copper Alloy contacts, arranged in two rows with a pitch of .125 inches and row spacing of .2 inches, offer efficient signal transfer across 12 positions. Perfect for right-angle mounting, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronics with this essential component.