396-012-558-858

Heilind Number:EDA396-012-558-858
Manufacturer:EDAC
Manufacturer Number:396-012-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-558-858

Detailed Description

Enhance your board-to-board connectivity with this sleek Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking black hue. With a double-row configuration and a total of 12 positions, this connector ensures efficient power delivery, supporting an amperage of up to 3 A. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission. Featuring a .125-inch pitch and .2-inch row spacing, it offers precise alignment on your PCB. Its right-angle mount orientation adds versatility to your setup, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Perfect for demanding applications, this connector is a must-have in your electronic arsenal.