396-012-559-101

Heilind Number:EDA396-012-559-101
Manufacturer:EDAC
Manufacturer Number:396-012-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-559-101

Detailed Description

Enhance your PCB assembly with our high-quality Card Edge Connector. Designed for seamless board-to-board connections, this connector features a single row with 12 positions, ensuring optimal signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees reliable performance even in harsh operating conditions, with an impressive temperature range of -40 to 105 °C. Each contact is crafted from Copper Alloy, providing superior conductivity and longevity. With a pitch of .125 inches and row spacing of .2 inches, installation is a breeze. The right angle mount orientation offers flexibility in assembly, while the 3A amperage rating meets industry standards for efficiency. Perfect for a wide range of applications, this connector is a must-have component for your electronic projects.