396-012-559-102

Heilind Number:EDA396-012-559-102
Manufacturer:EDAC
Manufacturer Number:396-012-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-559-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for reliability, it features a single row layout with 12 positions, ensuring seamless integration into your circuit board. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is assured. Its Right Angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Perfect for professional or DIY electronic projects, this connector is a must-have for any PCB assembly.