396-012-559-103

Heilind Number:EDA396-012-559-103
Manufacturer:EDAC
Manufacturer Number:396-012-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-559-103

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, it boasts a single row with 12 positions and a pitch of .125 inches, offering reliable contact for optimal performance. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, ensures longevity and safety in any application. With copper alloy contact material, it guarantees efficient power transmission with an amperage of 3A. Perfect for board-to-board connections, its right-angle mount orientation and .2-inch row spacing provide flexibility in assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various electronic projects. Explore its potential in enhancing connectivity within your systems.