396-012-559-108

Heilind Number:EDA396-012-559-108
Manufacturer:EDAC
Manufacturer Number:396-012-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-559-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Featuring a single row layout with 12 copper alloy contact positions, it provides reliable power transmission at an amperage of 3 A. With a pitch of .125 in and row spacing of .2 in, precise alignment is guaranteed. Its right-angle mount orientation offers flexible installation options, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Ideal for board-to-board connections, this connector is a must-have for any electronic project.