396-012-559-112

Heilind Number:EDA396-012-559-112
Manufacturer:EDAC
Manufacturer Number:396-012-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-559-112

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it offers seamless power transfer with a 3A amperage rating. Featuring a single row layout with 12 copper alloy contact positions, this connector ensures reliable data transmission. The .125-inch pitch and .2-inch row spacing allow for efficient board-to-board connections, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide array of applications in industries like telecommunications, computing, and more. Upgrade your setup with this essential component for seamless performance.