396-012-559-158

Heilind Number:EDA396-012-559-158
Manufacturer:EDAC
Manufacturer Number:396-012-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-559-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any setting. With a single row layout and 12 positions, it offers ample space for efficient data transmission. Crafted with precision, the contact material features Copper Alloy for optimal conductivity. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation allows flexible positioning on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for diverse industrial applications. Trust in its quality and streamline your connectivity solutions today.