396-012-559-202

Heilind Number:EDA396-012-559-202
Manufacturer:EDAC
Manufacturer Number:396-012-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-559-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with safety standards. With two rows of copper alloy contacts and a pitch of .125 inches, it offers efficient signal transmission in a compact form. Featuring 12 positions and a right-angle mount orientation, it's ideal for various board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for demanding applications in the electronics industry. Upgrade your setup with this essential component for seamless and secure connectivity.