396-012-559-203

Heilind Number:EDA396-012-559-203
Manufacturer:EDAC
Manufacturer Number:396-012-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-559-203

Detailed Description

Enhance connectivity within circuit boards with this Card Edge Connector. Designed for efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable performance in transmitting signals. The .125-inch pitch and .2-inch row spacing accommodate precise connections, with twelve positions available for seamless integration. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Ideal for board-to-board applications, this connector is a versatile solution for electronic projects.