396-012-559-204

Heilind Number:EDA396-012-559-204
Manufacturer:EDAC
Manufacturer Number:396-012-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-559-204

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, designed for optimal performance in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures secure and reliable connections. The black connector features two rows for efficient organization, with 12 positions for seamless integration. Engineered with precision, the copper alloy contacts guarantee high conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation offers flexibility in positioning, accommodating various design requirements. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding applications in diverse industries. Elevate your connectivity solutions with this essential component.