396-012-559-208

Heilind Number:EDA396-012-559-208
Manufacturer:EDAC
Manufacturer Number:396-012-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-559-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and essential component for seamless board-to-board integration. Designed with precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring optimal performance even in challenging environments. With two rows and twelve positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your PCB setup with this essential connector for efficient and secure connectivity.