396-012-559-212

Heilind Number:EDA396-012-559-212
Manufacturer:EDAC
Manufacturer Number:396-012-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-559-212

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector, designed for optimal performance. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both aesthetic appeal and robustness. The connector features two rows of copper alloy contacts, arranged with a pitch of .125 in and a row spacing of .2 in, accommodating 12 positions for seamless board-to-board connectivity. With a right-angle mount orientation, it offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications, providing a reliable and efficient solution for your connectivity needs.