396-012-559-258

Heilind Number:EDA396-012-559-258
Manufacturer:EDAC
Manufacturer Number:396-012-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-559-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-559-258

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for optimal performance in electronic assemblies. With a high amperage rating of 3 A, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 in and a row spacing of .2 in, it offers seamless connectivity in tight spaces. With 12 positions available, it accommodates multiple connections with ease. Its right-angle mount orientation is perfect for compact designs. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.