396-012-559-604

Heilind Number:EDA396-012-559-604
Manufacturer:EDAC
Manufacturer Number:396-012-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-559-604

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector, designed for seamless integration in electronic assemblies. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row design with 12 positions, it offers ample connectivity options. The Copper Alloy contact material ensures efficient signal transmission. Its .125-inch pitch and .2-inch row spacing allow for precise placement on the board. With a right-angle mount orientation, it optimizes space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of industrial applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.