396-012-559-608

Heilind Number:EDA396-012-559-608
Manufacturer:EDAC
Manufacturer Number:396-012-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-559-608

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a single row layout with 12 positions, ensuring optimal signal transmission. Crafted with high-quality Copper Alloy contacts and housed in durable UL 94V-0 Thermoplastic Polyester material, it guarantees reliable performance. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Its right angle mount orientation offers flexibility in installation, while an amperage rating of 3A and an operating temperature range of -40 to 105°C cater to various application needs. Trust in this black-colored connector for efficient board-to-board connections in your projects.