396-012-559-612

Heilind Number:EDA396-012-559-612
Manufacturer:EDAC
Manufacturer Number:396-012-559-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-559-612

Detailed Description

Discover seamless connectivity with our Card Edge Connector, a crucial component for your PCB setup. Crafted with precision, this connector boasts a sleek black finish, blending seamlessly into your circuitry. With an amperage rating of 3A, it ensures reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Featuring a single row design with 12 copper alloy contacts, it facilitates efficient data transfer. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation optimizes space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore our range of PCB connectors for seamless integration into your projects.