396-012-559-658

Heilind Number:EDA396-012-559-658
Manufacturer:EDAC
Manufacturer Number:396-012-559-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-559-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-559-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance in even the most demanding environments. With a single row layout, 12 positions, and a pitch of .125 inches, it offers efficient and space-saving connectivity. The right-angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Upgrade your electronic systems with this essential connector for optimal performance.