396-012-559-802

Heilind Number:EDA396-012-559-802
Manufacturer:EDAC
Manufacturer Number:396-012-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-559-802

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of high-performance Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The 12-position design, with a pitch of .125 inches and row spacing of .2 inches, guarantees optimal signal transmission. Its right angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Perfect for various applications, this connector is a critical component in your electronic setup.