396-012-559-803

Heilind Number:EDA396-012-559-803
Manufacturer:EDAC
Manufacturer Number:396-012-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-559-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for efficiency, this component features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable performance. With a 3A amperage rating and operating temperature range of -40 to 105 °C, it offers stability in diverse electronic applications. The connector's two rows with 12 positions, spaced at .125 inches pitch and .2 inches row spacing, facilitate seamless board-to-board connections. Its right-angle mount orientation adds versatility to installation. Elevate your device's connectivity with this essential component.