396-012-559-804

Heilind Number:EDA396-012-559-804
Manufacturer:EDAC
Manufacturer Number:396-012-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-559-804

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees safe and reliable performance. With two rows of copper alloy contacts, each meticulously spaced at .125 inches, it offers seamless integration for up to 12 positions. The right-angle mount orientation ensures space-efficient installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your setup with this essential component for optimal signal transmission.