396-012-559-808

Heilind Number:EDA396-012-559-808
Manufacturer:EDAC
Manufacturer Number:396-012-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-559-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in your electronic assemblies. With a compact form factor and a sleek black finish, it seamlessly blends in with your PCB layout. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide 12 positions for efficient signal transmission. Its right-angle mount orientation offers flexibility in installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for diverse industrial applications. Trust in this high-quality connector for secure and efficient board-to-board connections.