396-012-559-812

Heilind Number:EDA396-012-559-812
Manufacturer:EDAC
Manufacturer Number:396-012-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-559-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 12 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees reliable data transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-constrained applications, it boasts a right-angle mount orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a vital component in any electronic assembly. Upgrade your connectivity solutions today with this essential connector.