396-012-560-201

Heilind Number:EDA396-012-560-201
Manufacturer:EDAC
Manufacturer Number:396-012-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-560-201

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a 3 A amperage and is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring high safety standards. With two rows and twelve positions, it offers ample space for seamless PCB connections. The contact material of Copper Alloy guarantees reliable conductivity, while the .125 inch pitch and .2 inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector is built to withstand extreme operating temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.