396-012-560-203

Heilind Number:EDA396-012-560-203
Manufacturer:EDAC
Manufacturer Number:396-012-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-560-203

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring optimal performance. With a pitch of .125 inches and two rows of 12 positions each, it offers seamless integration into your PCB setup. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range of -40 to 105°C, it guarantees reliability in any environment. Upgrade your system with this essential component for efficient board-to-board connections.