396-012-560-208

Heilind Number:EDA396-012-560-208
Manufacturer:EDAC
Manufacturer Number:396-012-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-560-208

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black exterior made of durable UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures efficient power transmission, rated for up to 3 A of current. The .125-inch pitch and .2-inch row spacing accommodate 12 positions, offering ample connectivity for your circuitry. Perfect for secure mounting in a straight orientation, it withstands extreme temperatures ranging from -40 to 105 °C. Elevate your electronic projects with this essential component.