396-012-560-212

Heilind Number:EDA396-012-560-212
Manufacturer:EDAC
Manufacturer Number:396-012-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-560-212

Detailed Description

Enhance connectivity in your electronic designs with this black Card Edge Connector. Engineered for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows and twelve positions, it offers ample connectivity for your PCB setups. The .125-inch pitch and .2-inch row spacing allow for efficient signal transfer. Designed for straight mounting orientation, it seamlessly integrates into your projects. Operating within a wide temperature range from -40 to 105°C, it guarantees consistent functionality even in harsh environments. Trust in this high-quality connector for seamless board-to-board connections in your electronic assemblies.