396-012-560-258

Heilind Number:EDA396-012-560-258
Manufacturer:EDAC
Manufacturer Number:396-012-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-560-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. Featuring two rows of copper alloy contacts, it provides reliable power transmission with a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing, along with 12 positions, offer versatile connectivity options. Whether for data or power transmission, this connector guarantees efficient and secure board-to-board linking. Its straight mount orientation facilitates easy assembly, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in this essential component for seamless electronic connections in a variety of applications.