396-012-560-803

Heilind Number:EDA396-012-560-803
Manufacturer:EDAC
Manufacturer Number:396-012-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-560-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless board-to-board connections, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows and 12 positions, it offers ample space for multiple connections. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Suitable for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.