396-012-560-804

Heilind Number:EDA396-012-560-804
Manufacturer:EDAC
Manufacturer Number:396-012-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-560-804

Detailed Description

Enhance connectivity in your electronic setups with our Card Edge Connector. Designed for seamless integration, this black connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a 3 A amperage capacity, it offers reliable power transmission. Its two rows of copper alloy contacts, spaced at .125 inches with .2 inches between rows, provide efficient signal transfer across 12 positions. Ideal for board-to-board PCB connections, this straight-mount connector operates smoothly in temperatures ranging from -40 to 105 °C, making it a versatile and essential component for various applications. Elevate your connectivity game with this high-performance connector.