396-012-560-808

Heilind Number:EDA396-012-560-808
Manufacturer:EDAC
Manufacturer Number:396-012-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-560-808

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimum performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With a double row layout and 12 positions, it offers ample connectivity options, perfect for various applications. The contact material, copper alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for both indoor and outdoor use. Whether for professional or DIY projects, this connector is a must-have for any electronic enthusiast.