396-012-560-858

Heilind Number:EDA396-012-560-858
Manufacturer:EDAC
Manufacturer Number:396-012-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-560-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-560-858

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring robust durability. With a 3A amperage capacity and copper alloy contact material, it guarantees reliable power transmission. Boasting a dual-row configuration with 12 positions and a pitch of .125 inches, it allows for efficient data transfer. The straight mount orientation and wide operating temperature range of -40 to 105 °C offer versatility for various applications. Trust in this essential component for optimal board-to-board connectivity in your projects.