396-013-520-103

Heilind Number:EDA396-013-520-103
Manufacturer:EDAC
Manufacturer Number:396-013-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-520-103

Detailed Description

Enhance connectivity on your circuit boards with this sleek Card Edge Connector in classic black. Designed for high-performance applications, this connector boasts a robust amperage of 3 A, ensuring reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it offers exceptional durability and conductivity. With a single row configuration and 13 positions, it facilitates seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for various electronic systems.