396-013-520-104

Heilind Number:EDA396-013-520-104
Manufacturer:EDAC
Manufacturer Number:396-013-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-520-104

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in challenging environments. With a single row configuration and 13 positions, it offers ample space for secure board-to-board connections. Crafted with precision, the Copper Alloy contacts guarantee efficient power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation ensures a perfect fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Trust in its quality and optimize your connectivity needs effortlessly.