396-013-520-107

Heilind Number:EDA396-013-520-107
Manufacturer:EDAC
Manufacturer Number:396-013-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-520-107

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, its durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures longevity even in high-temperature environments. With a single row construction and 13 positions, it offers seamless integration on your PCBs. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, it enables precise board-to-board connections. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Upgrade your device's connectivity with this essential component.