396-013-520-108

Heilind Number:EDA396-013-520-108
Manufacturer:EDAC
Manufacturer Number:396-013-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-520-108

Detailed Description

Enhance your circuit connections with our Card Edge Connector, designed for seamless integration on PCB boards. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in various applications. With a single row configuration and a pitch of .125 inches, it offers precise alignment for 13 positions, facilitating efficient data transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore our range of connectors for more options to suit your project requirements.