396-013-520-112

Heilind Number:EDA396-013-520-112
Manufacturer:EDAC
Manufacturer Number:396-013-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-520-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a high-performance solution designed for seamless board-to-board integration. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in all applications. With a single row layout and 13 positions, it offers ample connectivity options for your projects. The Copper Alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise connections. Engineered for efficiency, this connector supports a maximum amperage of 3A and operates flawlessly in a wide temperature range from -40 to 105°C. Whether you're designing industrial machinery or consumer electronics, trust in the exceptional performance of our Card Edge Connector to streamline your PCB assembly process.