396-013-520-602

Heilind Number:EDA396-013-520-602
Manufacturer:EDAC
Manufacturer Number:396-013-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-520-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer. Designed in sleek black, it not only offers a high amperage of 3 A but also guarantees durability with its UL 94V-0 Thermoplastic Polyester housing material. The single row, 13-position layout, along with copper alloy contacts, ensures efficient signal transmission. With a pitch of .125 in and row spacing of .2 in, precise alignment is effortless. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Elevate your electronic projects with this essential connector, a must-have in any PCB assembly setup.