396-013-520-603

Heilind Number:EDA396-013-520-603
Manufacturer:EDAC
Manufacturer Number:396-013-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-520-603

Detailed Description

Enhance connectivity with our Card Edge Connector, a versatile component essential for seamless board-to-board integration. Designed for efficiency, this connector features a single row layout with 13 positions, ensuring optimal performance in various electronic setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power transmission with a maximum amperage of 3A. The pitch of .125 inches and row spacing of .2 inches facilitate easy assembly, while the straight mount orientation offers convenience in installation. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is a dependable solution for demanding applications in the electronics industry. Upgrade your connectivity standards with this essential component, perfect for seamless PCB integration.