396-013-520-608

Heilind Number:EDA396-013-520-608
Manufacturer:EDAC
Manufacturer Number:396-013-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-520-608

Detailed Description

Discover seamless connectivity with our Card Edge Connector, a crucial component for your PCB setup. Designed for efficiency and durability, this connector boasts a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row layout and 13 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees optimal signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy integration. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Choose this high-quality connector for your next project and experience unrivaled performance and longevity.