396-013-520-678

Heilind Number:EDA396-013-520-678
Manufacturer:EDAC
Manufacturer Number:396-013-520-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-520-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-520-678

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in jet black. Designed for optimal performance, it boasts a robust amperage of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester for added durability. With a single row layout, it features 13 copper alloy contact positions, ensuring seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various electronic applications. Elevate your connectivity game with this essential component.