396-013-521-102

Heilind Number:EDA396-013-521-102
Manufacturer:EDAC
Manufacturer Number:396-013-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-013-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-013-521-102

Detailed Description

Enhance connectivity within your electronic devices with our Black Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row layout with 13 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, installation is quick and hassle-free. Operating efficiently at temperatures ranging from -40 to 105 °C, it's suitable for a variety of applications. Trust in its 3 A amperage and straight mount orientation for secure and stable connections, making it an essential component in your electronic assembly projects.